346-010-556-808

Heilind Number:EDA346-010-556-808
Manufacturer:EDAC
Manufacturer Number:346-010-556-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-556-808

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, these connectors boast a sleek and modern aesthetic. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable performance in demanding environments. With a double-row design and a total of 10 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for a secure and stable connection every time. Elevate your PCB designs with these essential components.