346-010-556-812

Heilind Number:EDA346-010-556-812
Manufacturer:EDAC
Manufacturer Number:346-010-556-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-556-812

Detailed Description

Enhance connectivity in your electronic projects with our Green Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and ten positions, they provide ample connectivity options for your PCB boards. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal performance under various environmental conditions. Perfect for professional or DIY projects, they are a must-have in any electronic enthusiast's toolkit. Elevate your connectivity game with these versatile Card Edge Connectors.