346-010-556-878

Heilind Number:EDA346-010-556-878
Manufacturer:EDAC
Manufacturer Number:346-010-556-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-556-878

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With an amperage rating of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the double-row configuration with 10 positions enables versatile connectivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105 °C. Perfect for secure, straight-mount installations, these connectors are a must-have for your PCB assembly needs. Elevate your connectivity game with these high-performance Card Edge Connectors.