346-010-558-101

Heilind Number:EDA346-010-558-101
Manufacturer:EDAC
Manufacturer Number:346-010-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-101

Detailed Description

Enhance your circuit board connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with ten positions, ensuring optimal connectivity. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, offers both reliability and style. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors guarantee secure and efficient data transmission. Their straight mount orientation and compact design make them perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.