346-010-558-102

Heilind Number:EDA346-010-558-102
Manufacturer:EDAC
Manufacturer Number:346-010-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-102

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 10 positions, allowing for seamless board-to-board connections. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a 3A amperage rating and copper alloy contact material, you can rely on efficient power transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Upgrade your PCB connections with this essential component.