346-010-558-104

Heilind Number:EDA346-010-558-104
Manufacturer:EDAC
Manufacturer Number:346-010-558-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color for easy identification. With an amperage of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single-row design with 10 positions offers efficient connectivity, while the copper alloy contact material ensures optimal signal transfer. With a pitch of .125 in and row spacing of .2 in, precise alignment is guaranteed. Mount them effortlessly in a right-angle orientation, suitable for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial applications. Elevate your connectivity solutions with these essential components.