346-010-558-108

Heilind Number:EDA346-010-558-108
Manufacturer:EDAC
Manufacturer Number:346-010-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-108

Detailed Description

Enhance your printed circuit board connections with our efficient Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of ten positions with a .125-inch pitch and .2-inch row spacing, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors offer both power and endurance. Their right-angle mount orientation facilitates easy installation, perfect for space-saving applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.