346-010-558-112

Heilind Number:EDA346-010-558-112
Manufacturer:EDAC
Manufacturer Number:346-010-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-112

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and conductivity in any application. With a single row layout and 10 positions, they provide ample connectivity options while maintaining a compact design. The right-angle mount orientation facilitates easy installation on circuit boards, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial use. Trust in our high-quality Card Edge Connectors for seamless board-to-board connectivity in your electronic projects.