346-010-558-158

Heilind Number:EDA346-010-558-158
Manufacturer:EDAC
Manufacturer Number:346-010-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors offer a reliable and efficient solution for your electronic assembly needs. The vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy, they provide optimal conductivity. Featuring a single row design with 10 positions, and a pitch of .125 inches, they allow for easy and secure connections. The right angle mount orientation offers flexibility in installation. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Upgrade your circuit boards with these high-quality components.