346-010-558-201

Heilind Number:EDA346-010-558-201
Manufacturer:EDAC
Manufacturer Number:346-010-558-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-201

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 10 positions, they offer efficient signal transmission on PCBs. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for space-saving installations, the connectors boast a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee consistent performance in diverse environments. Trust in our high-quality connectors to optimize your electronic systems seamlessly.