346-010-558-202

Heilind Number:EDA346-010-558-202
Manufacturer:EDAC
Manufacturer Number:346-010-558-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and ten positions, they offer ample connectivity options. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for space-saving installations, these connectors boast a right-angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105 °C, they are suitable for a variety of environments. Elevate your electronic assemblies with these high-quality connectors.