346-010-558-203

Heilind Number:EDA346-010-558-203
Manufacturer:EDAC
Manufacturer Number:346-010-558-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-203

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable power transmission with a current rating of 3A. The right-angle mount orientation and 10 positions cater to versatile installation needs, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Perfect for high-speed data transmission and power distribution, these connectors are a must-have for your electronic projects.