346-010-558-207

Heilind Number:EDA346-010-558-207
Manufacturer:EDAC
Manufacturer Number:346-010-558-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-207

Detailed Description

Enhance your PCB connection with our Card Edge Connectors, featuring a vibrant green hue for easy identification. With a robust amperage rating of 3A, these connectors are designed for reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. The dual-row design with 10 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Boasting a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for seamless integration. Mountable in a right-angle orientation, they provide flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse applications in the electronics industry. Trust in our high-quality connectors to optimize your board-to-board connections efficiently.