346-010-558-208

Heilind Number:EDA346-010-558-208
Manufacturer:EDAC
Manufacturer Number:346-010-558-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-208

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 10 positions, they offer ample room for seamless board-to-board connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suited for various environments and applications. Thanks to their right-angle mount orientation and precise pitch and row spacing of .125 in and .2 in respectively, they enable efficient and space-saving PCB installations. Trust in our connectors to deliver consistent power with a 3 A amperage rating, making them an essential component for your electronic assembly needs.