346-010-558-212

Heilind Number:EDA346-010-558-212
Manufacturer:EDAC
Manufacturer Number:346-010-558-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe operation. With two rows of copper alloy contacts, they provide stable and secure connections. The .125-inch pitch and .2-inch row spacing make them ideal for various PCB applications. Offering 10 positions and a 3A amperage rating, they can accommodate multiple signals with ease. Their right-angle mount orientation allows for seamless integration into your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Upgrade your connectivity solutions with these high-quality components.