346-010-558-258

Heilind Number:EDA346-010-558-258
Manufacturer:EDAC
Manufacturer Number:346-010-558-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed to deliver reliable performance in green housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and durable copper alloy contact material, these connectors ensure efficient power transmission. Featuring two rows, each with 10 positions and a pitch of .125 inches, they offer seamless integration for your circuit boards. The right-angle mount orientation and compact size make them ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial and electronic projects. Trust in our high-quality connectors to meet your PCB connectivity needs with precision and durability.