346-010-558-602

Heilind Number:EDA346-010-558-602
Manufacturer:EDAC
Manufacturer Number:346-010-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row configuration, with ten positions for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable power delivery with a 3A amperage rating. The right-angle mount orientation offers flexibility in PCB layout, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in a wide temperature range of -40 to 105°C, these connectors are ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with these essential components.