346-010-558-603

Heilind Number:EDA346-010-558-603
Manufacturer:EDAC
Manufacturer Number:346-010-558-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-603

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 10 positions, ensuring seamless compatibility with your circuit boards. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, they not only offer durability but also add a pop of color to your setup. The contact material, made from Copper Alloy, guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're a hobbyist or a professional, our Card Edge Connectors are a must-have for your electronic projects. Upgrade your connections today and experience seamless data transfer like never before.