346-010-558-604

Heilind Number:EDA346-010-558-604
Manufacturer:EDAC
Manufacturer Number:346-010-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors feature a single row configuration with 10 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The right angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your electronic projects with these high-quality connectors, a must-have in any professional or DIY setup.