346-010-558-608

Heilind Number:EDA346-010-558-608
Manufacturer:EDAC
Manufacturer Number:346-010-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-608

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors in a sleek green hue. Boasting a robust design, they feature UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance. With a single row and ten positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing make for easy integration, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Trust in their quality and efficiency to elevate your PCB connectivity solutions.