346-010-558-612

Heilind Number:EDA346-010-558-612
Manufacturer:EDAC
Manufacturer Number:346-010-558-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-612

Detailed Description

Enhance connectivity within your electronics with these Card Edge Connectors. Designed for streamlined integration, they feature a single row of ten positions with a pitch of .125 inches, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees reliability in various operating environments, withstanding temperatures ranging from -40 to 105 °C. The copper alloy contacts provide secure and efficient conductivity, while the right-angle mount orientation offers flexibility in PCB assembly. Ideal for high-speed data transfer and power distribution, these connectors are a must-have for your electronic projects.