346-010-558-658

Heilind Number:EDA346-010-558-658
Manufacturer:EDAC
Manufacturer Number:346-010-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-658

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with 10 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh industrial environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connections. Their right angle mount orientation allows for easy installation on circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your devices with these green connectors for optimal functionality.