346-010-558-678

Heilind Number:EDA346-010-558-678
Manufacturer:EDAC
Manufacturer Number:346-010-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-678

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 10 positions for efficient PCB connections. Crafted with precision, they offer a pitch of .125 inches and row spacing of .2 inches, ensuring secure and stable mounting. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. With a current rating of 3A and contact material composed of Copper Alloy, these connectors provide reliable power transmission. Ideal for right-angle mounting, they operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB connectivity with these high-performance Card Edge Connectors.