346-010-558-802

Heilind Number:EDA346-010-558-802
Manufacturer:EDAC
Manufacturer Number:346-010-558-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-802

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, these connectors offer reliable power transmission. The two-row layout allows for efficient signal flow, while the copper alloy contact material ensures optimal conductivity. At a pitch of .125 inches and a row spacing of .2 inches, they provide precise alignment for up to 10 positions. Their right-angle mount orientation facilitates easy installation, even in compact spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.