346-010-558-803

Heilind Number:EDA346-010-558-803
Manufacturer:EDAC
Manufacturer Number:346-010-558-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-803

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Engineered with precision, they offer a reliable amperage of 3A, making them ideal for various electronic applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they ensure efficient signal transmission. With ten positions available, they provide ample connectivity options for your projects. Designed for right-angle mounting, these connectors can easily be integrated into your PCB setup. Operable in a wide temperature range from -40 to 105°C, they guarantee performance in diverse environmental conditions. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.