346-010-558-804

Heilind Number:EDA346-010-558-804
Manufacturer:EDAC
Manufacturer Number:346-010-558-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, making them ideal for various power and signal applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure robust and efficient performance. With two rows and ten positions, they provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. The right-angle mount orientation adds versatility to your layout design. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse environments. Trust in our high-quality connectors to streamline your board-to-board connections and optimize your electronic systems.