346-010-558-807

Heilind Number:EDA346-010-558-807
Manufacturer:EDAC
Manufacturer Number:346-010-558-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-807

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they not only deliver a reliable current of 3 A but also ensure safety with UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 10 positions, these connectors offer ample room for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, they are suitable for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs.