346-010-558-808

Heilind Number:EDA346-010-558-808
Manufacturer:EDAC
Manufacturer Number:346-010-558-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-808

Detailed Description

Enhance your electronic connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105 °C, they are suited for a wide range of applications. The right-angle mount orientation and dual-row configuration with 10 positions offer versatility in PCB connectivity. Each connector has a pitch of .125 inches and row spacing of .2 inches, facilitating seamless integration into your circuit boards. Elevate your board-to-board connections with these high-quality components.