346-010-558-812

Heilind Number:EDA346-010-558-812
Manufacturer:EDAC
Manufacturer Number:346-010-558-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-812

Detailed Description

Enhance connectivity in your electronic designs with these Card Edge Connectors. Designed for optimal performance, they boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a 3 A amperage rating and copper alloy contact material, these connectors offer efficient power transmission. Featuring two rows of ten positions each, they provide ample connectivity options with a .125-inch pitch and .2-inch row spacing. Their right-angle mount orientation allows for seamless integration on PCBs, while an operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Perfect for a wide range of applications, from consumer electronics to industrial machinery, these connectors are a must-have for any design project.