346-010-558-858

Heilind Number:EDA346-010-558-858
Manufacturer:EDAC
Manufacturer Number:346-010-558-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-858

Detailed Description

Enhance your PCB assembly with these high-performance Card Edge Connectors, designed for seamless board-to-board connectivity. Featuring a vibrant green hue, these connectors offer a visually striking touch to your electronic setup. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission and robust protection. The dual-row design with 10 positions allows for versatile connection options, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation further enhances flexibility in installation, accommodating various space constraints. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, making them an essential component for any project.