346-010-558-878

Heilind Number:EDA346-010-558-878
Manufacturer:EDAC
Manufacturer Number:346-010-558-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-558-878

Detailed Description

Enhance connectivity in your electronic assemblies with these Card Edge Connectors. Featuring a vibrant green color, they not only provide a functional solution but also add a pop of color to your PCB layout. With a current rating of 3 A, they ensure reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Designed with two rows of contacts, each made of sturdy Copper Alloy, they offer efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for easy and precise installation on your board. With ten positions available, you can accommodate multiple connections. The right-angle mount orientation is versatile for various PCB layouts. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for diverse environments. Explore our range of connectors to find the perfect fit for your project.