346-010-559-101

Heilind Number:EDA346-010-559-101
Manufacturer:EDAC
Manufacturer Number:346-010-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-559-101

Detailed Description

Introducing our Card Edge Connectors, a reliable solution for seamless board-to-board connections. Designed in a sleek green hue, these connectors boast a single row configuration with 10 positions, offering efficient power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, they ensure durability and optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Ideal for PCB applications, these connectors are engineered for a right-angle mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Trust in their quality and performance for your connectivity needs.