346-010-559-102

Heilind Number:EDA346-010-559-102
Manufacturer:EDAC
Manufacturer Number:346-010-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-559-102

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for efficiency, they boast a 3 A amperage rating and feature a single row layout with 10 positions for seamless integration. Constructed with UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and safety. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections. Perfect for space-saving applications, their right-angle mount orientation facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industries. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.