346-010-559-103

Heilind Number:EDA346-010-559-103
Manufacturer:EDAC
Manufacturer Number:346-010-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-559-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors in a sleek Green color feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout, they offer easy installation and maintenance. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, with an amperage rating of 3 A. Boasting a pitch of .125 in and row spacing of .2 in, they provide seamless integration on your board. With 10 positions available, you can accommodate multiple connections effortlessly. The right angle mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Elevate your project with these essential connectors, a must-have in any electronic setup.