346-010-559-108

Heilind Number:EDA346-010-559-108
Manufacturer:EDAC
Manufacturer Number:346-010-559-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-559-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green color, these connectors are designed for optimal performance, with a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 10 positions, they provide reliable contact for your circuitry. The Copper Alloy contacts ensure efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer easy integration. Perfect for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a variety of applications in the electronics industry. Elevate your connectivity solutions with these essential components.