346-010-559-112

Heilind Number:EDA346-010-559-112
Manufacturer:EDAC
Manufacturer Number:346-010-559-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-559-112

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed to streamline connections with precision, these connectors boast a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and ten positions, they offer seamless integration for your projects. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal performance. Ideal for right-angle mounting, these connectors are engineered for efficiency in any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a versatile solution for a wide range of applications. Trust in our high-quality connectors to enhance the connectivity of your devices.