346-010-559-158

Heilind Number:EDA346-010-559-158
Manufacturer:EDAC
Manufacturer Number:346-010-559-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-559-158

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a vibrant green color for easy identification. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer durability and reliability. The copper alloy contact material ensures efficient power transmission, with a 3A amperage rating suitable for various applications. Designed for seamless integration, they boast a single row configuration with 10 positions and a .125-inch pitch. The right-angle mount orientation and .2-inch row spacing provide flexibility in assembly, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity solutions with these high-quality connectors, a must-have in any electronic assembly project.