346-010-559-201

Heilind Number:EDA346-010-559-201
Manufacturer:EDAC
Manufacturer Number:346-010-559-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-559-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a 3 A amperage rating, they offer reliable power transmission, while the Copper Alloy contact material ensures stable signal integrity. The connectors boast a double-row design with 10 positions, providing ample room for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. The right-angle mount orientation and .125-inch pitch make them easy to integrate into your PCB setup. Elevate your connectivity solutions with these precision-engineered Card Edge Connectors.