346-010-559-212

Heilind Number:EDA346-010-559-212
Manufacturer:EDAC
Manufacturer Number:346-010-559-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 3A amperage rating, they offer secure power transmission. The dual-row configuration with 10 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees long-lasting conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Whether for prototyping or production, trust in the quality and precision of our Card Edge Connectors to meet your connectivity needs seamlessly.