346-010-559-602

Heilind Number:EDA346-010-559-602
Manufacturer:EDAC
Manufacturer Number:346-010-559-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-559-602

Detailed Description

Enhance your electronic connections with our Card Edge Connectors in a sleek green hue. Designed for seamless integration, these connectors feature a single row with 10 positions, ideal for efficient PCB setups. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. The contacts, constructed from Copper Alloy, ensure reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. Their right-angle mount orientation provides flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Elevate your connectivity solutions with these high-performance Card Edge Connectors.