346-010-559-603

Heilind Number:EDA346-010-559-603
Manufacturer:EDAC
Manufacturer Number:346-010-559-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-559-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors boast a 3A amperage and feature a single row with ten positions, ensuring seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliability in any application. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The right-angle mount orientation offers versatility, while an operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Ideal for a range of electronic projects, these connectors are a must-have for any professional or DIY enthusiast. Elevate your connectivity solutions today.