346-010-559-604

Heilind Number:EDA346-010-559-604
Manufacturer:EDAC
Manufacturer Number:346-010-559-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-559-604

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 10 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the green housing color adds a sleek touch to your setup. With a pitch of .125 inches and a row spacing of .2 inches, these connectors provide precise alignment on your board. Their right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Elevate your PCB design with these cutting-edge connectors.