346-010-559-802

Heilind Number:EDA346-010-559-802
Manufacturer:EDAC
Manufacturer Number:346-010-559-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-559-802

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and copper alloy contact material, they offer reliable power transfer at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with these essential components.