346-010-559-808

Heilind Number:EDA346-010-559-808
Manufacturer:EDAC
Manufacturer Number:346-010-559-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-559-808

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green hue, these connectors boast a durable construction, with housing made of UL 94V-0 Thermoplastic Polyester for enhanced safety. With two rows of contacts made from Copper Alloy, they ensure reliable power transmission at a 3 A amperage. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 10 positions available for versatile setups. Engineered for efficiency, these connectors offer a right-angle mount orientation, ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee performance in diverse environments. Upgrade your PCB connectivity with this essential component.