346-010-559-812

Heilind Number:EDA346-010-559-812
Manufacturer:EDAC
Manufacturer Number:346-010-559-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, boasting a vibrant green hue for easy identification. These connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each offering a 3A amperage rating, they provide secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing, combined with ten available positions, enable seamless integration into your circuit design. Designed for right-angle mounting, these connectors offer versatility and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Trust in our high-quality connectors to optimize your board-to-board connections with ease and precision.