346-010-560-201

Heilind Number:EDA346-010-560-201
Manufacturer:EDAC
Manufacturer Number:346-010-560-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-560-201

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for efficient signal transfer. Crafted from high-quality Copper Alloy, the contacts offer reliable conductivity with a current rating of 3 A. Perfect for applications requiring a right-angle mount orientation, these connectors offer a secure and space-saving solution. Operating in a wide temperature range from -40 to 105 °C, they guarantee consistent performance even in demanding environments. Upgrade your connectivity with these essential components from our extensive range of PCB Connectors.