346-010-560-202

Heilind Number:EDA346-010-560-202
Manufacturer:EDAC
Manufacturer Number:346-010-560-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-560-202

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Featuring a vibrant green hue, these connectors offer sturdy support with a 3 A amperage rating, ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure reliable and durable performance. With two rows of copper alloy contacts and a pitch of .125 inches, they facilitate seamless board-to-board connections. Their straight mount orientation and ten positions make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, they provide versatility for various environments. Elevate your project with these essential connectors.