346-010-560-203

Heilind Number:EDA346-010-560-203
Manufacturer:EDAC
Manufacturer Number:346-010-560-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-560-203

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a 3 A amperage rating, these connectors ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches pitch and .2 inches row spacing, offer seamless board-to-board connections with 10 positions available. Perfect for straight mounting orientation, they can withstand harsh environments with an operating temperature range of -40 to 105 °C. Trust in their quality and precision for your PCB assembly needs.