346-010-560-207

Heilind Number:EDA346-010-560-207
Manufacturer:EDAC
Manufacturer Number:346-010-560-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-560-207

Detailed Description

Enhance connectivity with our high-quality Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3A, making them suitable for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure robust performance and longevity. With two rows of ten positions each, the connectors provide ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Ideal for Board To Board PCB connections, these connectors are a must-have for your electronic projects.