346-010-560-212

Heilind Number:EDA346-010-560-212
Manufacturer:EDAC
Manufacturer Number:346-010-560-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-010-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-010-560-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a contact material crafted from durable Copper Alloy, they ensure reliable power delivery, rated for up to 3A. Supporting a dual-row layout with 10 positions, they offer ample connectivity options for your PCB projects. The .125-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our high-quality components to optimize performance and streamline your electronic designs.